TE Connectivity 3-1775 Series Right Angle Board PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-328
- Distrelec Article No.:
- 304-53-805
- Mfr. Part No.:
- 2-292138-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-328
- Distrelec Article No.:
- 304-53-805
- Mfr. Part No.:
- 2-292138-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1775 | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 26 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.7mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1775 | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 26 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.7mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for seamless wire-to-board connections with a right-angle orientation, accommodating up to 26 positions. Designed specifically for reliable performance, this fully shrouded header ensures effective signal integrity and power delivery in compact electronic assemblies. With its high-quality construction and robust materials, it easily withstands diverse operational conditions, making it an ideal choice for a range of applications. The inclusion of tin plating provides excellent corrosion resistance, while its through-hole solder termination method ensures a secure fit on printed circuit boards. This versatile product is perfectly suited for efficient assembly processes, promoting ease-of-use in various industrial settings.
Optimised for compact board spaces with high density connections
Facilitates reliable connections between PCB and wire harnesses
Features a fully shrouded design to protect pins from damage
Constructed to meet stringent electrical and mechanical performance standards
Provides enhanced durability in varying environmental conditions
Offers a recommended PCB thickness for optimal mounting stability
Accommodates a wide range of operating temperatures
Utilises high quality nylon housing for improved resilience
Compatible with multiple industry standards for seamless integration
Related links
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 2.54 mm Pitch, 2 Row
