TE Connectivity 3-1775 Series Vertical Board PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-326
- Distrelec Article No.:
- 304-53-802
- Mfr. Part No.:
- 2-292132-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£280.80
(exc. VAT)
£336.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £280.80 | £1.404 |
*price indicative
- RS Stock No.:
- 481-326
- Distrelec Article No.:
- 304-53-802
- Mfr. Part No.:
- 2-292132-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1775 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1775 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board configurations, boasting 8 positions on a compact 2 mm centerline. Engineered by te connectivity, this partially shrouded connector ensures robust electrical performance and reliability in various applications. Its through-hole soldering method facilitates secure PCB termination, making it an ideal choice for applications requiring precision and stability. The durable nylon housing not only enhances longevity but also maintains mechanical integrity under challenging conditions, allowing operation within a wide temperature range from -40°C to 105°C. With optimal specifications specified for power and signal applications, this connector aligns perfectly with industry standards, ensuring compatibility and compliance.
Partially shrouded design promotes safety and ease of use
Vertical orientation maximizes space efficiency on PCBs
Constructed from high-quality nylon for added durability
Polarized locking mechanism ensures secure mating
Compatible with leading industry standards for versatile applications
Related links
- TE Connectivity 3-1775 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
