TE Connectivity 3-1775 Series Vertical PCB PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-325
- Distrelec Article No.:
- 304-50-470
- Mfr. Part No.:
- 2-292132-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£236.49
(exc. VAT)
£283.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.49 | £0.526 |
*price indicative
- RS Stock No.:
- 481-325
- Distrelec Article No.:
- 304-50-470
- Mfr. Part No.:
- 2-292132-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1775 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1775 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to facilitate seamless wire-to-board connections with a robust and partially shrouded construction. Tailored for precision applications, it features a compact design with a 2 mm centreline, accommodating four positions in a vertical orientation. Crafted from high-quality materials, this connector boasts impressive electrical characteristics, supporting an operating voltage of up to 125 VDC. The product is ideal for various industries, ensuring dependable performance under challenging conditions, thanks to its wide operating temperature range of -40 to 105 °C. With its efficient through-hole solder termination method and impeccable mating pin specifications, this connector sets a standard for reliability and application versatility within the TE product line.
Supports a compact design optimising space within electronic assemblies
Comes with kinked legs for enhanced PCB retention
Provides reliable mating retention through a polarized locking mechanism
Manufactured from durable 66 nylon housing material for robust performance
Ensures low halogen content adhering to environmental compliance standards
Features an alignment type that guarantees correct installation every time
Accommodates maximised current rating suitable for both power and signal circuits
Offers a straightforward pick and place assembly process for easy installation
Complying with various agency standards for added assurance in quality
Related links
- TE Connectivity 3-1775 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
