TE Connectivity 3-1775 Series Horizontal Board PCB Header, 30 Contact(s), 500 μm Pitch, Unshrouded
- RS Stock No.:
- 476-366
- Distrelec Article No.:
- 304-59-654
- Mfr. Part No.:
- 3-1775187-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-366
- Distrelec Article No.:
- 304-59-654
- Mfr. Part No.:
- 3-1775187-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1775 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Number of Contacts | 30 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1775 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Number of Contacts 30 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 0.5 Btb FM Rcpt 30p Peg is designed to deliver reliable connectivity in various applications. Engineered to meet high performance standards, this component seamlessly integrates into your systems, ensuring optimal functionality. The product is compliant with key regulatory directives, including EU RoHS and ELV, making it a responsible choice for environmentally-conscious projects. Its robust design and reliable specifications assure longevity and enhanced operational efficiency.
Provides a dependable connection for electronic assemblies
Engineered for reflow solder capability up to 260°C
Compliant with EU RoHS Directive 2011/65/EU for environmental safety
Supports various design applications without compromising quality
Contains no REACH SVHC, ensuring safety in use
Halogen content is above standard levels, allowing for specific material requirements
Related links
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 3-1775 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
