TE Connectivity 3-1775 Series Horizontal Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 100 units)*

£175.10

(exc. VAT)

£210.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.10£1.751

*price indicative

RS Stock No.:
507-193
Distrelec Article No.:
304-49-858
Mfr. Part No.:
3-1775234-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1775

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

4

Number of Rows

2

Orientation

Horizontal

Mount Type

Board

Row Pitch

2.54mm

Maximum Operating Temperature

260°C

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity box header 2R SMT 2.54 Pitch is designed to streamline your electronic connectivity needs with precision and reliability. Crafted for surface mount technology, this component offers exceptional performance in compact applications. It provides an efficient solution for connecting wires and printed circuit boards, ensuring secure and stable electrical connections. With its low halogen content and compliance with industry standards, this product reflects a commitment to both functionality and environmental responsibility. The innovative design enhances solder process capability, making it ideal for industrial and commercial uses. Whether you’re developing cutting-edge consumer electronics or sophisticated industrial systems, this component meets the rigorous demands of today’s technological landscape, ensuring your projects excel without compromise.

Low halogen content ensures environmental compliance

Reflow solder capable to withstand temperatures up to 260°C

Compact design allows for effective space utilization on PCBs

Obsolescence awareness supports informed component choices

Compliance with EU RoHS and ELV directives for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy