TE Connectivity AMPMODU Series Horizontal Board PCB Header, 3-Contact, 1 Row, 2 mm Pitch Solder

Subtotal (1 reel of 500 units)*

£474.90

(exc. VAT)

£569.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£474.90£0.95

*price indicative

RS Stock No.:
476-087
Distrelec Article No.:
304-63-996
Mfr. Part No.:
2314938-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

PCB Header

Sub Type

PCB Receptacle

Number of Rows

1

Current

2A

Pitch

2mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Board

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

125V

Series

AMPMODU

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a versatile connector designed for high-performance board-to-board applications. It features a horizontal orientation and accommodates three positions with a centerline spacing of 2 mm. Ideal for signal transmission, this receptacle is equipped with gold-plated contacts that ensure reliable conductivity and corrosion resistance. Constructed from liquid crystal polymer, the housing is both durable and lightweight, offering excellent thermal stability across a varied operating temperature range. This connector is engineered for through-hole solder termination, providing robust mechanical stability. With a low-halogen composition, it meets stringent environmental regulations while maintaining excellent performance standards.

Optimized for board-to-board connectivity

Gold contact plating enhances electrical performance

Compact design allows for efficient space utilization

Resilient to thermal and mechanical stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy