TE Connectivity AMPMODU Series Horizontal Board PCB Header, 20-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 476-349
- Distrelec Article No.:
- 304-63-965
- Mfr. Part No.:
- 2-2307731-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
£4,953.62
(exc. VAT)
£5,944.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,953.62 | £4.128 |
*price indicative
- RS Stock No.:
- 476-349
- Distrelec Article No.:
- 304-63-965
- Mfr. Part No.:
- 2-2307731-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is specifically designed for seamless horizontal board-to-board connections, supporting up to 20 positions. Engineered for superior performance, it incorporates a 2 mm centreline that epitomises reliability in compact spaces. This connector features a robust gold (Au) surface mount finish, ensuring outstanding conductivity and resistance to oxidation. The durable black housing withstands the rigours of industrial applications while preserving signal integrity. Additionally, its high compatibility with various PCB designs makes it an ideal choice for engineers in pursuit of consistent connectivity.
Offers easy assembly with pick and place capabilities
Utilises low halogen materials for conscientious sourcing
Features a standard connector profile for universal fitting
Accommodates a broad operating temperature range for versatility
Employs a surface mount termination method for enhanced footprint efficiency
Delivers a dielectric withstand voltage exceeding industry standards
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
