TE Connectivity AMPMODU Series Horizontal Board PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 150 units)*

£190.78

(exc. VAT)

£228.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£190.78£1.272

*price indicative

RS Stock No.:
477-468
Distrelec Article No.:
304-63-848
Mfr. Part No.:
1-2271038-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2mm

Number of Contacts

14

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

2mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity header is designed for high-performance electronic applications. Engineered with precision, this component ensures secure connections in various electronic assemblies, making it ideal for both industrial and commercial use. Its robust construction is complemented by a right-angle design that facilitates efficient space utilisation. The product is completely compatible with existing systems, providing an easy upgrade path for legacy installations without compromising performance. As part of TE's commitment to quality and compliance, this product adheres to essential environmental regulations, ensuring it meets the industry's strictest standards. Wherever reliability and durability are paramount, this header stands out as a trusted choice for engineers and manufacturers.

Versatile header suitable for a wide range of applications

Right-angle configuration optimises board space

Robust construction ensures long-lasting performance

Compatible with existing systems for easy upgrades

Meets stringent environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy