TE Connectivity 3-1775 Series Right Angle Board PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
507-022
Distrelec Article No.:
304-50-632
Mfr. Part No.:
292250-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1775

Product Type

PCB Header

Current

4A

Pitch

2mm

Number of Contacts

5

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

RoHS

Mating Pin Length

4.2mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exceptional component designed for efficient wire-to-board connections in a compact format. Featuring a right-angle orientation and a sleek, partially shrouded design, this header facilitates seamless integration into various circuit designs. With five positions spaced at a 2 mm centerline, it optimizes space while maintaining high-performance standards. Constructed with durability in mind, this product utilizes tin plating for enhanced longevity and reliability. Its through-hole soldering method ensures effortless installation and robust connections, making it an ideal choice for both innovative and traditional applications. The header's natural color and sturdy nylon housing provide a professional finish, making it suitable for a wide range of projects in power and signal circuits. Designed to meet global compliance standards, it offers peace of mind for modern electronic assembly processes.

Partially shrouded header design enhances protection and usability

Right-angle mounting promotes efficient use of space on printed circuit boards

Five positions allow for flexibility in circuit design

Constructed from durable materials for long-lasting performance

Tin plating contributes to superior corrosion resistance and contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy