TE Connectivity 2-6450 Series Right Angle Board PCB Header, 24 Contact(s), 4 Row, Shrouded
- RS Stock No.:
- 476-105
- Distrelec Article No.:
- 304-58-367
- Mfr. Part No.:
- 2-6450830-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-105
- Distrelec Article No.:
- 304-58-367
- Mfr. Part No.:
- 2-6450830-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-6450 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 24 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-6450 | ||
Product Type PCB Header | ||
Current 5A | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 24 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile and robust connector designed for right-angle board-to-board applications. This fully shrouded connector accommodates 24 positions, making it ideal for complex circuit requirements where space is limited yet functionality is essential. Designed with a focus on reliability, the header features a gold-plated contact surface to ensure excellent conductivity and durable performance. Its construction from high-temperature thermoplastic glass-filled material guarantees resilience against harsh environmental conditions, ensuring longevity in a variety of applications. This connector is suitable for both power and signal circuits, delivering a reliable connection in demanding industrial settings. Easy to install, it is engineered to facilitate efficient use of space without compromising on performance.
Right angle orientation for efficient layout
Supports a combination of power and signal connections
Constructed from high temperature thermoplastic for durability
Gold plating on contacts enhances conductivity and resilience
Designed for easy through hole solder termination
Polarisation feature ensures correct mating alignment
Optimised for board mount applications saving space
High current rating supports demanding electrical requirements
Tray packaging streamlines handling and installation
Related links
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 532955 Series Right Angle Board PCB Header 100 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
