TE Connectivity 2-6450 Series Right Angle Board PCB Header, 52 Contact(s), 6.35 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 468-390
- Distrelec Article No.:
- 304-58-365
- Mfr. Part No.:
- 2-6450120-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£223.12
(exc. VAT)
£267.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £223.12 | £14.875 |
*price indicative
- RS Stock No.:
- 468-390
- Distrelec Article No.:
- 304-58-365
- Mfr. Part No.:
- 2-6450120-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-6450 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 42A | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 52 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV, EU RoHS, China RoHS 2, UL 94V-0 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-6450 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 42A | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 52 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV, EU RoHS, China RoHS 2, UL 94V-0 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for optimal performance in demanding environments, combining a robust right-angle design with a compact footprint. With its fully shrouded configuration and gold-plated contacts, it ensures reliable connections for board-to-board applications, making it an ideal choice for complex electro-mechanical assemblies. The thoughtful design features mixed and hybrid header capabilities, enhancing versatility while maintaining signal integrity. Its ability to accommodate 52 positions across four rows allows for efficient real estate management on Printed Circuit Boards, ensuring both practicality and efficiency in various applications. The high-temperature thermoplastic housing ensures durability, even in challenging conditions, making this connector an essential component for manufacturers looking to enhance their product offerings.
Supports versatile PCB mounting options
Designed to withstand extreme temperatures
Ensures a secure fit with hold-down retention features
Facilitates easy mating and un-mating for enhanced usability
Constructed with high-quality materials for superior reliability
Related links
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity MBXL Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 2-9645 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
