TE Connectivity 2-9645 Series Right Angle Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-816
- Distrelec Article No.:
- 304-55-426
- Mfr. Part No.:
- 2-5499345-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 48 units)*
£302.88
(exc. VAT)
£363.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £302.88 | £6.31 |
*price indicative
- RS Stock No.:
- 476-816
- Distrelec Article No.:
- 304-55-426
- Mfr. Part No.:
- 2-5499345-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-9645 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-9645 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector exemplifies precision engineering, designed to meet the demands of modern electronic assemblies. With a robust 20-position configuration, it ensures reliable connectivity in compact spaces. The right-angle orientation is ideally suited for through-hole soldering, providing a seamless integration into diverse PCBs. Built with quality materials, this component maintains durability against harsh environmental conditions, thus enhancing operational longevity. Its efficient design enables optimal electrical performance, attributed to its standard connector profile and exceptional insulation resistance. As part of the AMP-LATCH Universal Headers series, it guarantees secure connections through its robust mating latch feature, making it a preferred choice for a variety of applications.
Offers a reliable connection for high-density applications
Engineered for easy integration with both PCB and ribbon cables
Designed to withstand operating temperatures from -65 to 105 °C
Provided with a standard connector profile to ensure compatibility
Features gold-plated contacts for enhanced conductivity
Related links
- TE Connectivity 2-9645 Series Straight Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity 2-9645 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-6444 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
