TE Connectivity 2-6444 Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£239.50

(exc. VAT)

£287.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£239.50£0.958

*price indicative

RS Stock No.:
474-848
Distrelec Article No.:
304-50-493
Mfr. Part No.:
2-644488-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-6444

Current

5A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

5.1mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed specifically for wire-to-board applications, offering a reliable connection in compact spaces. With its right-angle orientation and fully shrouded design, it ensures improved signal integrity while facilitating easier installation on printed circuit boards. The header supports six positions in a 2.54mm centerline configuration, making it ideal for a variety of electronic devices. Engineered from durable polyester, it withstands extreme temperature ranges and meets various industry standards for safety and compliance. Whether employed in automotive, telecommunications, or industrial applications, this connector guarantees stable performance and longevity, ensuring your designs remain efficient and effective over time.

Right-angle configuration is ideal for optimizing layout on PCBs

Fully shrouded design enhances protection against dust and debris

Constructed from robust materials to endure harsh environments

Supports a wide operating temperature range for versatile applications

Compatible with a variety of connectors in the MTA 100 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy