TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-143
- Distrelec Article No.:
- 304-58-310
- Mfr. Part No.:
- 2-1445091-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 215 units)*
£313.26
(exc. VAT)
£375.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £313.26 | £1.457 |
*price indicative
- RS Stock No.:
- 467-143
- Distrelec Article No.:
- 304-58-310
- Mfr. Part No.:
- 2-1445091-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL E28476, USR UL Rating Recognised | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL E28476, USR UL Rating Recognised | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable and efficient connection solution for your electronic applications. Designed for right-angle wire-to-board configurations, this component seamlessly integrates into varied circuit layouts. Its six-position, fully shrouded design promotes secure connections, ensuring robust performance under demanding conditions. The high-temperature nylon housing withstands elevated temperatures, making it ideal for power applications. Additionally, with a gold-plated contact finish, the component ensures optimal conductivity, longevity, and resistance against corrosion. Offering both versatility and durability, this product is essential for modern electronic assembly.
Optimised for surface mount technology, enhancing assembly efficiency
Developed with a rectangular connector shape, allowing easy integration into designs
Constructed with high-temperature nylon, ensuring resilience in extreme environments
Includes a locking tab mechanism to enhance mating retention during use
Features a matte finish on the contact termination area to reduce oxidation
Designed to accommodate standard PCB thickness, streamlining installation processes
Incorporates power contact configuration, suitable for high-current applications
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
