TE Connectivity 2-6386 Series Right Angle Board PCB Header, 32 Contact(s), Shrouded
- RS Stock No.:
- 468-382
- Distrelec Article No.:
- 304-64-962
- Mfr. Part No.:
- 2-638611-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 64 units)*
£264.28
(exc. VAT)
£317.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £264.28 | £4.129 |
*price indicative
- RS Stock No.:
- 468-382
- Distrelec Article No.:
- 304-64-962
- Mfr. Part No.:
- 2-638611-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-6386 | |
| Product Type | PCB Header | |
| Number of Contacts | 32 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-6386 | ||
Product Type PCB Header | ||
Number of Contacts 32 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity product showcases a meticulously designed hybrid horizontal cap assembly, ideal for applications requiring superior connectivity and durability. Built with a focus on compatibility and compliance with international safety standards, it serves as a reliable solution for various electronic configurations. The unique construction ensures steadfast performance under diverse environmental conditions, making it an optimal choice for engineers and designers prioritizing efficiency and safety. With an emphasis on low halogen content, this assembly aligns with modern environmental standards, ensuring minimal impact on both the ecosystem and human health. Furthermore, its compatibility with various components enhances its versatility, catering to a broad spectrum of industry requirements.
Hybrid design combines multiple functionality
Low halogen content supports eco-friendly initiatives
Wave solder capable for high-temperature resilience
Compatible with a wide range of electronic components
Related links
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-6444 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-9645 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
