TE Connectivity MTA-100 Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-364
- Distrelec Article No.:
- 304-50-490
- Mfr. Part No.:
- 2-644488-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£285.76
(exc. VAT)
£342.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £285.76 | £0.286 |
*price indicative
- RS Stock No.:
- 504-364
- Distrelec Article No.:
- 304-50-490
- Mfr. Part No.:
- 2-644488-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a meticulously designed connector that seamlessly integrates into your wire-to-board applications. It features a right angle orientation, which optimally utilizes space and simplifies PCB layout. This fully shrouded header guarantees reliable connectivity, offering excellent signal integrity with its 2-position design. Constructed from robust polyester, it can withstand a broad operating temperature range, ensuring reliability even in challenging conditions. Ideal for a variety of electronic applications, this header serves both performance and longevity, making it an indispensable component in high-quality circuit designs.
Right angle orientation optimizes space on your PCB
Fully shrouded design enhances protection against accidental contact
Constructed from durable materials for long-lasting performance
Engineered to ensure superior signal integrity during operation
Related links
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-6444 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
