TE Connectivity MTA-100 Series Right Angle Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 350 units)*

£202.34

(exc. VAT)

£242.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£202.34£0.578

*price indicative

RS Stock No.:
471-280
Distrelec Article No.:
304-50-126
Mfr. Part No.:
1-640455-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Number of Contacts

12

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Mating Pin Length

7.49mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exceptional solution for wire-to-board connections, designed specifically with a right-angle orientation for convenient integration into your electronic projects. This component boasts a 12-position configuration and features a 2.54 mm centreline, allowing for efficient space utilisation on your printed circuit board. Engineered with durability in mind, its partially shrouded design offers enhanced protection against inadvertent disconnections and environmental factors. Constructed from high-quality materials, it ensures reliable soldering and longevity in performance, making it an ideal choice for various applications where dependable connectivity is paramount. Whether you're a hobbyist or a seasoned professional, this header is an excellent asset to elevate your designs.

Right-angle design facilitates optimal connection in tight spaces

Partially shrouded construction enhances protection and usability

Compatible with wire-to-board systems for versatile applications

Natural colour allows for easy integration into various designs

Rated for operating voltages up to 250 VAC, ensuring safety and reliability

Constructed from high-quality polyester for superior durability

Configured for PCB mounting, simplifying installation in assemblies

Offers a compact footprint, maximising available PCB real estate

Designed for through-hole soldering, providing a strong mechanical bond

Features nickel-plated contacts for increased conductivity and reduced corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy