TE Connectivity MTA-100 Series Right Angle Board PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 150 units)*

£210.60

(exc. VAT)

£252.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£210.60£1.404

*price indicative

RS Stock No.:
480-733
Distrelec Article No.:
304-53-544
Mfr. Part No.:
1-640455-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Current

5A

Pitch

2.54mm

Number of Contacts

18

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.56mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

7.49mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for seamless wire-to-board applications, providing reliable connectivity in compact spaces. With a robust right-angle configuration, it facilitates efficient PCB layout and aligns effortlessly with your design needs. Featuring 18 positions set at a 2.54 mm centreline, this header guarantees a secure connection suited for various electrical setups. Its partially shrouded design enhances the safety of connections while ensuring optimal performance in demanding environments. Crafted from high-quality materials, it supports a wide operating voltage, making it suitable for both commercial and industrial applications. This versatile product is an essential component for engineers seeking durability and reliability in their designs.

Designed for optimal performance in wire-to-board applications

Right-angle orientation enhances PCB space management

Partially shrouded header design promotes safe and secure connections

Exceptional material quality ensures durability under various conditions

Supports a broad operating voltage for versatile application scenarios

Simple installation method caters to rapid assembly processes

Meets industry standards for compatibility and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy