TE Connectivity MTA 100 Series Right Angle Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 600 units)*

£209.44

(exc. VAT)

£251.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£209.44£0.349

*price indicative

RS Stock No.:
501-425
Mfr. Part No.:
1-640455-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA 100

Pitch

2.54mm

Current

5A

Housing Material

Fibreglass Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

CSA, UL

Mating Pin Length

7.49mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header represents a pinnacle of engineering in connector design, expertly crafted for right-angle, wire-to-board applications. Its elegant yet robust construction supports seamless integration into your PCB while accommodating up to 10 positions. This connector features a 2.54 mm [.1 in] centreline, adding versatility to your connectivity solutions. Designed for optimal performance in demanding environments, it allows for through-hole soldering, ensuring secure attachment to printed circuit boards. The combination of partially shrouded pins and durable materials, such as polyester with glass fibre, not only enhances usability but also guarantees longevity. With an operating temperature range from -55°C to 105°C, this product is engineered to withstand thermal extremes while maintaining reliable signal integrity. Ideal for signal circuit applications, it meets stringent industry standards, making it a wise choice for professional use.

Designed for efficient wire-to-board applications

Right-angle mounting optimises PCB space utilisation

Partially shrouded design enhances pin protection

Constructed from high-strength polyester for durability

Nickel underplating ensures excellent conductivity

Compatible with wave solder processes for easy installation

Includes ten positions for versatile connectivity options

Mating alignment features ensure accurate pin connection

Supports a wide operating voltage for various applications

Adheres to industry standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy