TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header, 14 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 478-610
- Distrelec Article No.:
- 304-58-445
- Mfr. Part No.:
- 2204406-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£271.68
(exc. VAT)
£326.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £271.68 | £33.96 |
*price indicative
- RS Stock No.:
- 478-610
- Distrelec Article No.:
- 304-58-445
- Mfr. Part No.:
- 2204406-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MULTI-BEAM HD | |
| Pitch | 2mm | |
| Current | 93A | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94V-0, UL Rating Recognised | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MULTI-BEAM HD | ||
Pitch 2mm | ||
Current 93A | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94V-0, UL Rating Recognised | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a quintessential solution for board-to-board connections, offering unparalleled reliability and robust performance in electronic assemblies. Designed with a right angle orientation, this fully shrouded connector accommodates 14 positions, creating a versatile option for various PCB applications. Its high-quality construction incorporates gold-plated contacts for superior conductivity and longevity, while the robust thermoplastic housing withstands demanding operational conditions. The connector supports both power and signal transmission, ensuring seamless integration in complex systems. With a pin pitch of 2 mm and 6 mm, it simplifies layout design without compromising on space—purposely crafted for those seeking to enhance their product's integrity and efficiency.
Right angle orientation optimises space in compact assemblies
Fully shrouded design safeguards pins, preventing accidental damage
High temperature thermoplastic material ensures resilience under heat
Compatible with various board thicknesses, accommodating diverse applications
Robust retention features enhance mounting stability and reliability
Equipped with guide posts for accurate mating alignment
Ideal for high-density circuit applications, combining power and signal integrity
UL recognised rating assures compliance with industry standards
Related links
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 5 Row, Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
