TE Connectivity Multi-Beam Series Right Angle Board PCB Header, 34 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 469-110
- Distrelec Article No.:
- 304-58-451
- Mfr. Part No.:
- 2204440-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 469-110
- Distrelec Article No.:
- 304-58-451
- Mfr. Part No.:
- 2204440-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Multi-Beam | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 93A | |
| Number of Contacts | 34 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, UL Recognised | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Multi-Beam | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 93A | ||
Number of Contacts 34 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, UL Recognised | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 5 Row, Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
