TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header, 54 Contact(s), 5 Row, Shrouded

Subtotal (1 tray of 3 units)*

£263.97

(exc. VAT)

£316.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£263.97£87.99

*price indicative

RS Stock No.:
467-471
Distrelec Article No.:
304-58-454
Mfr. Part No.:
2204442-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MULTI-BEAM HD

Current

75A

Housing Material

High Temperature Thermoplastic

Number of Contacts

54

Number of Rows

5

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Termination Type

Solder

Row Pitch

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity Rectangular power connector is designed specifically for high-performance applications where reliability and efficiency are paramount. With its 54 positions and versatile board-to-board connectivity, it accommodates various requirements, ensuring a seamless integration into your designs. The connector features a multi-beam design that enhances the contact reliability and reduces the insertion force, making it a preferred choice for engineers demanding a resilient solution. Built from high-temperature thermoplastic, it withstands extreme operating conditions, ensuring long-lasting performance. Whether used in power or signal applications, the connector is engineered to handle substantial current loads and maintain high electrical integrity, catering perfectly to modern connectivity needs.

Impressive contact current rating supports robust applications

Features a fully shrouded header type for added protection

Black housing colour offers a sleek and discreet appearance

Mechanical attachment guarantees secure mounting on the PCB

Low halogen content contributes to environmentally friendly designs

Operating temperature range extends to -40 to 125 °C for diverse applications

Designed for easy integration with press-fit termination methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy