TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header, 38 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 506-833
- Distrelec Article No.:
- 304-58-460
- Mfr. Part No.:
- 2204452-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 6 units)*
£241.13
(exc. VAT)
£289.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £241.13 | £40.188 |
*price indicative
- RS Stock No.:
- 506-833
- Distrelec Article No.:
- 304-58-460
- Mfr. Part No.:
- 2204452-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MULTI-BEAM HD | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 75A | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 38 | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MULTI-BEAM HD | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 75A | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 38 | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals No | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Plug is engineered for reliable connection in demanding electronic environments. This right-angle connector features a robust design tailored for board-to-board applications, ensuring secure and stable connections across various configurations. With a total of 38 positions arranged over five rows, it provides versatile options for signal and power distribution. Manufactured from high-quality materials, the connector is fully shrouded, offering additional protection for the pins during use. Particularly suited for applications requiring a compact design, it stands out with its excellent thermal stability, making it suitable for challenging thermal conditions.
Ensures efficient connection in board-to-board setups
Provides excellent performance under challenging thermal conditions
Optimised for high-density applications, allowing space-saving designs
Facilitates quick and straightforward installation for enhanced productivity
Designed with a fully shrouded configuration for added pin protection
Compliant with key industry standards for reliability and safety
Constructed from high-temperature thermoplastic for durability
Ni/Au plated contacts enhance conductivity and longevity
Related links
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 5 Row, Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
