TE Connectivity Multi-Beam Series Right Angle Board PCB Header, 21 Contact(s), Shrouded
- RS Stock No.:
- 476-067
- Distrelec Article No.:
- 304-64-010
- Mfr. Part No.:
- 2332793-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 33 units)*
£2,744.50
(exc. VAT)
£3,293.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £2,744.50 | £83.167 |
*price indicative
- RS Stock No.:
- 476-067
- Distrelec Article No.:
- 304-64-010
- Mfr. Part No.:
- 2332793-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Current | 75A | |
| Number of Contacts | 21 | |
| Housing Material | Thermoplastic | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 270V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Current 75A | ||
Number of Contacts 21 | ||
Housing Material Thermoplastic | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 270V | ||
- COO (Country of Origin):
- CN
The TE Connectivity multibeam right-angle assembly is designed for high-performance applications incorporating VITA 62.1 standards. This connector is engineered to provide robust connections for both power and signal applications in traditional backplane architectures. With a thoughtful layout featuring nine power positions and twelve signal positions, it ensures compatibility and reliability in demanding environments. Crafted from durable thermoplastic and equipped with gold-plated contacts, this connector is built to withstand harsh conditions, offering an impressive operating temperature range from -40 to 85 °C. Its intuitive keyed mating alignment ensures a secure connection, making it a preferred choice for engineers seeking quality and reliability in their interconnect solutions.
Designed to meet high standards for power and signal connections
Right-angle PCB mount orientation enhances installation flexibility
Thermoplastic housing ensures durability across various applications
Nickel underplaying and gold mating area plating enhance contact reliability
Related links
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
