TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header, 40 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 506-830
- Distrelec Article No.:
- 304-58-455
- Mfr. Part No.:
- 2204442-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£275.93
(exc. VAT)
£331.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £275.93 | £55.186 |
*price indicative
- RS Stock No.:
- 506-830
- Distrelec Article No.:
- 304-58-455
- Mfr. Part No.:
- 2204442-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MULTI-BEAM HD | |
| Current | 75A | |
| Pitch | 2mm | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV Compliant, EU RoHS Compliant, UL 94V-0, UL Recognised | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MULTI-BEAM HD | ||
Current 75A | ||
Pitch 2mm | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV Compliant, EU RoHS Compliant, UL 94V-0, UL Recognised | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Plug represents a sophisticated solution for establishing reliable board-to-board connections. Designed in a right-angle configuration, this 40-position connector offers a fully shrouded design that enhances its durability and ensures safety during operation. With a centreline of 2 mm / 5 mm, it provides optimal space efficiency while maintaining robust performance. The premium gold plating, combined with nickel underplating, guarantees enhanced electrical conductivity and reduces wear over time. This versatile connector is tailored for both power and signal applications, making it an ideal choice for a variety of electronic devices. Assembling this connector onto a printed circuit board is a seamless process, thanks to its press-fit termination method, further conferring ease of integration into existing designs.
Optimised for board-to-board connections in confined spaces
Durable design ensures longevity and performance reliability
Easy assembly with press-fit termination method
Suitable for both power and signal circuit applications
Gold plating enhances conductivity and reduces oxidation
Rated for high operating temperatures up to 125 °C
Matrix contact layout ensures efficient signal integrity
Complies with EU RoHS Directive for environmentally conscious design
Related links
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 5 Row, Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header Shrouded
