TE Connectivity MINIPAK Series Right Angle Board PCB Header, 33 Contact(s), 2.75 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 480-439
- Distrelec Article No.:
- 304-57-898
- Mfr. Part No.:
- 1-1892786-8
- Brand:
- TE Connectivity
- RS Stock No.:
- 480-439
- Distrelec Article No.:
- 304-57-898
- Mfr. Part No.:
- 1-1892786-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MINIPAK | |
| Current | 17A | |
| Pitch | 2.75mm | |
| Number of Contacts | 33 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.75mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MINIPAK | ||
Current 17A | ||
Pitch 2.75mm | ||
Number of Contacts 33 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.75mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Vertical Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity 6450830-2 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Right Angle Female 85 Way
- TE Connectivity MINIPAK HDE Series Straight PCB Connector 2 Row
