TE Connectivity MINIPAK HDE Series Straight PCB Connector, 18 Contact(s), 2 Row
- RS Stock No.:
- 480-785
- Distrelec Article No.:
- 304-63-945
- Mfr. Part No.:
- 1926229-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-785
- Distrelec Article No.:
- 304-63-945
- Mfr. Part No.:
- 1926229-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | MINIPAK HDE | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series MINIPAK HDE | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity board connector offers a robust solution for contemporary electronic connectivity needs. Designed for efficiency and reliability, this product stands as a testament to innovative engineering that prioritises performance and compliance. With a focus on high-density packaging, it caters to demanding applications where space and weight constraints are prevalent. Its ergonomic design enhances manoeuvrability, making installation a seamless process. Complemented by its adherence to regulatory standards, it sustains its reputation across versatile industries, providing a dependable connection where it matters most.
High-density configuration optimises space utilisation in compact designs
Streamlined installation process significantly reduces downtime
Durable construction ensures long-lasting performance even in demanding environments
Compliant with EU regulations, offering peace of mind for your projects
Versatile application potential supports a wide range of electronic devices
Related links
- TE Connectivity For Use With Heavy Duty Power Connector
- TE Connectivity Plug For Use With Heavy Duty Power Connector
- TE Connectivity AMPMODU Series Horizontal Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Vertical Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
