TE Connectivity MINIPAK HDE, MINIPAK HDE Series , For Use With Heavy Duty Power Connector
- RS Stock No.:
- 501-330
- Mfr. Part No.:
- 1892713-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 15 units)*
£159.13
(exc. VAT)
£190.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £159.13 | £10.609 |
*price indicative
- RS Stock No.:
- 501-330
- Mfr. Part No.:
- 1892713-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | MINIPAK HDE | |
| Series | MINIPAK HDE | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type MINIPAK HDE | ||
Series MINIPAK HDE | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity power connector assembly is engineered to deliver reliable connectivity in demanding environments. Designed with precision, it assures optimal performance in a compact form factor. The connector's robust construction guarantees durability while maintaining a lightweight profile, making it suitable for various applications. Its advanced design accommodates efficient assembly, streamlining installation and minimising downtime. This solution embodies a commitment to innovation and quality, ensuring that you receive a product that meets the high standards expected in the industry.
Compact design enhances space efficiency without compromising performance
Durable materials provide resilience against environmental stressors
Simplified assembly process reduces installation time and labour costs
Versatile compatibility allows integration into a wide range of systems
Obsolete status indicates a legacy product, ideal for repair or replacement in established systems
Commitment to compliance with EU directives ensures peace of mind for responsible sourcing
Durable materials provide resilience against environmental stressors
Simplified assembly process reduces installation time and labour costs
Versatile compatibility allows integration into a wide range of systems
Obsolete status indicates a legacy product, ideal for repair or replacement in established systems
Commitment to compliance with EU directives ensures peace of mind for responsible sourcing
Related links
- TE Connectivity MINIPAK HDE For Use With Heavy Duty Power Connector
- TE Connectivity Plug For Use With Heavy Duty Power Connector
- TE Connectivity MINIPAK Series Right Angled Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Vertical Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angled Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board Mount PCB Header 2.75 mm 5 Row(s),
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
