TE Connectivity Plug, MINIPAK HDE Series , For Use With Heavy Duty Power Connector
- RS Stock No.:
- 469-539
- Mfr. Part No.:
- 1926734-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£144.33
(exc. VAT)
£173.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £144.33 | £9.622 |
*price indicative
- RS Stock No.:
- 469-539
- Mfr. Part No.:
- 1926734-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| Series | MINIPAK HDE | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
Series MINIPAK HDE | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity miniature connector, designed for high-density applications, offers an exceptional combination of reliability and compactness. Crafted to meet the specific needs of modern electronic systems, it provides an efficient solution for environments where space is at a premium. The robust design ensures durability while maintaining performance across various conditions. Ideal for professional and technical applications, it promises seamless connections and ease of installation. With its compliance to important regulatory standards, this product offers peace of mind for manufacturers seeking adherence to industry norms. Discover the perfect balance of functionality and compact design to enhance your electronic projects with this reliable connector.
Designed for high-density applications, ensuring efficient space utilisation
Offers superior reliability for critical connections in electronic systems
Complies with EU RoHS and ELV directives, promoting eco-friendly usage
Durable construction suitable for a range of challenging environments
Facilitates straightforward installation, saving time during assembly
Supports multiple configurations to meet diverse connectivity needs
Offers superior reliability for critical connections in electronic systems
Complies with EU RoHS and ELV directives, promoting eco-friendly usage
Durable construction suitable for a range of challenging environments
Facilitates straightforward installation, saving time during assembly
Supports multiple configurations to meet diverse connectivity needs
Related links
- TE Connectivity MINIPAK HDE For Use With Heavy Duty Power Connector
- TE Connectivity Blanking Plug For Use With Heavy Duty Power Connector
- TE Connectivity Plug Male Plug-In
- TE Connectivity Plug Male Cable Mount, 300 V ac
- TE Connectivity Plug 11088, Plug-In Mount
- TE Connectivity Housing 10.5A AMP Power Series - 350 600 V
- TE Connectivity Plug Male Panel Mount
- TE Connectivity MDL2-GR.U-4.B1-2 Heavy Duty Power Connector
