TE Connectivity Plug, 20 Way, Male, 1546, Panel Mount
- RS Stock No.:
- 501-661
- Mfr. Part No.:
- 1546291-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£169.27
(exc. VAT)
£203.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £169.27 | £11.285 |
*price indicative
- RS Stock No.:
- 501-661
- Mfr. Part No.:
- 1546291-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Gender | Male | |
Series | 1546 | |
Type | Plug | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Gender Male | ||
Series 1546 | ||
Type Plug | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity ampower housing, plug, 20 pos is designed for robust electrical connectivity in demanding environments. Engineered with precision, it offers a reliable solution for a variety of applications, ensuring optimal performance and longevity. Its construction showcases a commitment to high-quality materials, making it suitable for challenging conditions. This product not only facilitates efficient assembly but also guarantees secure connections, essential for any sophisticated electrical system. The housing features compliance with multiple directives, ensuring adherence to safety and environmental standards.
Wave solder capability enhances manufacturing efficiency and reliability
Low halogen content promotes environmentally friendly usage
Active compliance status ensures high safety standards
Compatibility with a variety of parts allows for versatile applications
Exceptional durability under high temperature provides long-term performance
Low halogen content promotes environmentally friendly usage
Active compliance status ensures high safety standards
Compatibility with a variety of parts allows for versatile applications
Exceptional durability under high temperature provides long-term performance
Related links
- TE Connectivity 20 Way
- TE Connectivity 1-111494-8 20 Way Horizontal Male IDC
- TE Connectivity Plug Male Plug-In
- TE Connectivity Amplimite HD-20 9 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity Plug Male Cable Mount, 300 V ac
- Wurth Elektronik 4.2mm Pitch 2 Row
- Molex 54306 20 Way Panel Mount Housing Plug, 1.27mm Pitch
- Molex 20 Way