TE Connectivity Plug, 4 Way, Male, MATE-N-LOK, Plug-In
- RS Stock No.:
- 477-781
- Mfr. Part No.:
- 1-480702-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£139.85
(exc. VAT)
£167.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.85 | £0.175 |
*price indicative
- RS Stock No.:
- 477-781
- Mfr. Part No.:
- 1-480702-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Series | MATE-N-LOK | |
| Type | Plug | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Gender Male | ||
Series MATE-N-LOK | ||
Type Plug | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- US
The TE Connectivity universal mate-n-lok connector is designed to enhance versatility and reliability in electronic applications. This product provides efficient connectivity for various projects, ensuring a secure and robust connection. Engineered for durability, it is suitable for a wide range of environments, making it an essential choice for industry professionals. The unique green housing not only adds a distinct aesthetic but also reflects an intelligent design that prioritises functionality and ease of assembly. With compliance to EU directives, it assures users of its commitment to quality and environmental regulations. This connector is tailored to meet the demands of todays fast-paced technological landscape, providing users with peace of mind and superior performance.
Constructed with low halogen materials for enhanced safety
Offers a user-friendly design for easy installation
Designed to meet rigorous EU RoHS and REACH compliance standards
Suitable for various industrial applications, ensuring versatility
Provides durable performance in diverse environmental conditions
Integrates seamlessly with compatible products for efficient assembly
Offers a user-friendly design for easy installation
Designed to meet rigorous EU RoHS and REACH compliance standards
Suitable for various industrial applications, ensuring versatility
Provides durable performance in diverse environmental conditions
Integrates seamlessly with compatible products for efficient assembly
Related links
- TE Connectivity Plug Male Cable Mount, 300 V ac
- TE Connectivity Plug Hosing 5A MATE-N-LOK 250 V
- TE Connectivity, MATE-N-LOK Plug 15 Way Housing Plug for use with Wire And Cable
- TE Connectivity Connector Male Surface Mount, 250 V ac
- TE Connectivity Housing Male Cable Mount, 600 VDC
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 250 V ac
