TE Connectivity Plug, 4 Way, Male, MATE-N-LOK, Cable Mount, 300 V ac

Subtotal (1 bag of 600 units)*

£154.45

(exc. VAT)

£185.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£154.45£0.257

*price indicative

RS Stock No.:
477-529
Mfr. Part No.:
1-368575-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Gender

Male

Series

MATE-N-LOK

Type

Plug

Mounting Type

Cable Mount

Voltage Rating

300 V ac

COO (Country of Origin):
CN
The TE Connectivity housing plug connector is expertly designed for robust wire-to-board and wire-to-wire applications, ensuring reliable connectivity in various electronic systems. With its UL 94V-0 rating, this connector guarantees exceptional flame resistance, making it suitable for demanding environments. The four-position layout and double lock mechanism enhance stability and performance, ensuring secure connections that can withstand the rigours of everyday use. The product features a compact design that optimises space while providing high electrical capacity, contributing to the reliability and efficiency of power delivery in industrial and consumer applications alike.

Durable housing material offers long-lasting performance
Designed for easy crimp termination, simplifying installation
Versatile connector system supports multiple applications
Wide operating temperature range accommodates various environmental conditions
Low-profile design facilitates space-saving installations
Compatible with stranded discrete wires for enhanced flexibility
Designed to meet stringent UL and RoHS compliance standards
Glow wire rating ensures safety in high-temperature applications

Related links