TE Connectivity Housing, 9 Way, Male, MATE-N-LOK, Cable Mount, 600 V ac
- RS Stock No.:
- 503-258
- Mfr. Part No.:
- 1586844-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 350 units)*
£163.75
(exc. VAT)
£196.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.75 | £0.468 |
*price indicative
- RS Stock No.:
- 503-258
- Mfr. Part No.:
- 1586844-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Series | MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Series MATE-N-LOK | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is designed to ensure robust functionality in both wire-to-board and wire-to-wire applications. Tailored to meet the demanding requirements of various industries, it combines exceptional durability with reliable electrical performance. The nylon construction provides not only strength but also resistance to higher temperatures, ensuring dependability even in challenging environments. Its universal compatibility makes it a versatile choice for a wide array of connectivity needs, providing peace of mind for engineers and designers alike. With a 9-position configuration, this component is ideal for complex systems requiring precise and efficient wiring solutions.
Engineered for optimal electrical performance in diverse applications
Supports crimp termination for secure and efficient wire connections
Natural coloured housing enhances visibility in complex installations
Designed to operate within a temperature range suitable for various environments
UL 94V-2 rated for superior flame resistance, enhancing safety
The compact 9-position layout saves space without compromising on functionality
Compatible with a range of industry standards, ensuring reliability and safety
Facilitates easy assembly with a cable mount option, streamlining installation
Supports crimp termination for secure and efficient wire connections
Natural coloured housing enhances visibility in complex installations
Designed to operate within a temperature range suitable for various environments
UL 94V-2 rated for superior flame resistance, enhancing safety
The compact 9-position layout saves space without compromising on functionality
Compatible with a range of industry standards, ensuring reliability and safety
Facilitates easy assembly with a cable mount option, streamlining installation
Related links
- TE Connectivity Housing Male Cable Mount, 600 VDC
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Universal MATE-N-LOK 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity MATE-N-LOK Plug Cable Mount, 600 V ac
- TE Connectivity Connector 9A LIGHT-N-LOK 600 V ac
- TE Connectivity Plug Male Cable Mount, 300 V ac
