TE Connectivity Housing, 5 Way, Universal MATE-N-LOK, Cable Mount, 600 V ac
- RS Stock No.:
- 472-827
- Mfr. Part No.:
- 1-640405-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£147.17
(exc. VAT)
£176.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.17 | £0.491 |
*price indicative
- RS Stock No.:
- 472-827
- Mfr. Part No.:
- 1-640405-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Series | Universal MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Series Universal MATE-N-LOK | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed specifically for crimp wire-to-wire applications, ensuring reliability and high performance in various electrical systems. Compliant with stringent UL 94V-2 fire safety standards, this product guarantees both safety and durability under demanding conditions. With a versatile design that accommodates five positions across three rows, it offers optimal connectivity for a multitude of uses, making it an ideal choice for industries that require robust rectangular wire and cable connectors. Made of high-quality nylon, this receptacle not only withstands extreme temperatures ranging from -55 to 105 °C but also promises a secure and efficient connection for power and signal transmission. As part of the MATE-N-LOK series, it epitomises quality craftsmanship, ensuring longevity and peace of mind for users.
Offers a crimp termination method for reliable connections
Designed for efficient wire-to-wire applications
Features a natural colour for easy identification in installations
Provides a cable mount design for flexible mounting options
Constructed from nylon, enhancing durability and resistance
Ensures optimal contact retention within the housing
Suitable for both power and signal circuit applications
Low halogen content improves safety in various environments
Designed for efficient wire-to-wire applications
Features a natural colour for easy identification in installations
Provides a cable mount design for flexible mounting options
Constructed from nylon, enhancing durability and resistance
Ensures optimal contact retention within the housing
Suitable for both power and signal circuit applications
Low halogen content improves safety in various environments
Related links
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity MATE-N-LOK Plug Cable Mount, 600 V ac
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Male Cable Mount, 600 VDC
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
