TE Connectivity Housing, 4 Way, Male, MATE-N-LOK, Panel Mount, 600 V ac
- RS Stock No.:
- 477-782
- Mfr. Part No.:
- 1-480703-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 900 units)*
£147.46
(exc. VAT)
£176.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.46 | £0.164 |
*price indicative
- RS Stock No.:
- 477-782
- Mfr. Part No.:
- 1-480703-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Series | MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Gender Male | ||
Series MATE-N-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is meticulously designed for crimping applications, effectively supporting both wire-to-panel and wire-to-wire connections. Created under the universal mate-n-lok series, it boasts a robust construction that meets UL 94V-2 flammability standards, ensuring both safety and reliability. With four positions available, this connector is ideal for diverse electrical wiring needs. Its nylon body not only contributes to durability but also offers versatility in various operating conditions, including a wide temperature range of -55 to 105 °C. Whether you're working on industrial equipment or consumer electronics, this housing receptacle promises optimal performance and compatibility with a range of connector components, making it an essential choice for engineers and technicians alike.
Engineered for efficient crimp termination to wires and cables
Single-row configuration facilitates compact integration
Constructed from high-quality nylon, providing superior durability
Panel mount feature simplifies installation and enhances stability
Compatible with various connectors, enhancing adaptability
Designed to operate safely within critical temperature ranges
Low halogen material composition supports environmental compliance
Single-row configuration facilitates compact integration
Constructed from high-quality nylon, providing superior durability
Panel mount feature simplifies installation and enhances stability
Compatible with various connectors, enhancing adaptability
Designed to operate safely within critical temperature ranges
Low halogen material composition supports environmental compliance
Related links
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Connector Housing Receptacle Panel Mount, 600 V dc
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity Housing Male Panel Mount, 250 V ac
- TE Connectivity Housing Universal MATE-N-LOK 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Male Cable Mount, 600 VDC
