TE Connectivity Housing, 2 Way, Male, MATE-N-LOK, Panel Mount, 600 V ac
- RS Stock No.:
- 475-213
- Mfr. Part No.:
- 1-480699-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 750 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.33 | £0.184 |
*price indicative
- RS Stock No.:
- 475-213
- Mfr. Part No.:
- 1-480699-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Series | MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Male | ||
Series MATE-N-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is a pivotal component designed for crimp termination, offering reliable connectivity in wire-to-panel and wire-to-wire applications. With its universal MATE-N-LOK design, this connector seamlessly integrates into various systems, ensuring a secure and stable connection. The product is constructed from durable nylon and is UL 94V-2 compliant, making it suitable for a wide range of industrial environments. Its compact form factor includes two positions and a single row layout, enhancing versatility in applications where space is a consideration. Recognised for its robustness, this housing also features a panel mount option, ensuring ease of installation and a secure fit in operational settings. Reliable performance across an extensive temperature range further solidifies its role in critical power and signal circuit applications.
Constructed from high-quality nylon for durability
Compatible with both wire-to-panel and wire-to-wire systems
Offers UL recognition for safety and compliance
Easily mounts to panels, ensuring stability during operation
Designed to withstand extreme temperatures from -55 to 105 °C
Incorporates a two-position configuration for efficient connectivity
Low halogen content for improved environmental compliance
Meets various industry standards for enhanced reliability
Works seamlessly with a range of compatible parts for versatile applications
Compatible with both wire-to-panel and wire-to-wire systems
Offers UL recognition for safety and compliance
Easily mounts to panels, ensuring stability during operation
Designed to withstand extreme temperatures from -55 to 105 °C
Incorporates a two-position configuration for efficient connectivity
Low halogen content for improved environmental compliance
Meets various industry standards for enhanced reliability
Works seamlessly with a range of compatible parts for versatile applications
Related links
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Connector Housing Receptacle Panel Mount, 600 V dc
- TE Connectivity Housing Male Panel Mount, 250 V ac
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Housing Plug Panel Mount, 250 V ac
- TE Connectivity Housing Socket Panel Mount, 250 V ac
- TE Connectivity Housing Female Panel Mount, 250 V ac
