TE Connectivity Housing, 12 Way, Plug, MATE-N-LOK, Panel Mount, 250 V ac

Subtotal (1 bag of 200 units)*

£145.45

(exc. VAT)

£174.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£145.45£0.727

*price indicative

RS Stock No.:
508-369
Mfr. Part No.:
1-163032-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Gender

Plug

Series

MATE-N-LOK

Type

Housing

Mounting Type

Panel Mount

Voltage Rating

250 V ac

COO (Country of Origin):
DE
The TE Connectivity Housing plug, designed for crimp termination in wire-to-wire applications, exemplifies the pinnacle of reliability and versatility in connector technology. This product features a natural nylon construction, ensuring robustness and compliance with stringent UL 94V-2 flammability standards. With twelve positions across three rows, it effectively manages power and signal circuits within various electrical assemblies. The connector’s innovative design includes features such as locking legs for panel mounting, making installation straightforward and secure. Suitable for a broad temperature range, this connector ensures consistent performance in various operating conditions, making it an ideal choice for commercial applications in demanding environments.

Constructed from durable nylon for enhanced longevity
Sealable design assures protection against environmental factors
Optimized for crimp termination, ensuring secure connections
Features locking legs that facilitate robust panel mounting
Compatible with a wide range of electrical and electronic systems
Versatile with an operating temperature range of -55 to 105 °C
Designed for excellent contact retention to maintain ongoing performance
Low halogen content aligns with environmentally-conscious standards
Significantly reduces assembly time with straightforward installation procedures

Related links