TE Connectivity Housing, 14 Way, Plug, Micro MATE-N-LOK, Panel Mount, 250 V
- RS Stock No.:
- 480-604
- Mfr. Part No.:
- 1-794615-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£158.13
(exc. VAT)
£189.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.13 | £0.527 |
*price indicative
- RS Stock No.:
- 480-604
- Mfr. Part No.:
- 1-794615-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Gender | Plug | |
| Series | Micro MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Gender Plug | ||
Series Micro MATE-N-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug crimp connector is engineered to deliver reliable performance for wire-to-panel and wire-to-wire applications. Designed with a 14-position capacity and constructed from durable nylon, this connector is compliant with UL 94V-0 standards, ensuring safety in electrical environments. Its micro MATE-N-LOK configuration provides optimal mating alignment and retention, making it an ideal choice for various industrial applications. This connector features a sleek black finish, enhancing its aesthetic appeal while providing robust functionality. With a temperature operating range that spans from -40 to 105 °C, its well-suited for a multitude of operating conditions. This connector stands out in the market for its quality and performance, making it a trusted component in numerous electrical systems.
Engineered for crimp connection, ensuring a sturdy and reliable fit
Designed for versatility with both wire-to-panel and wire-to-wire configurations
Comes equipped with a locking latch panel mount feature for secure installations
Facilitates easy maintenance with its classification as non-sealable
Optimised for 14 positions across two rows, offering compact design
Configured with mating alignment and retention tabs for enhanced connection stability
Manufactured to operate effectively within a wide voltage range
Offers low halogen content, contributing to environmentally friendly construction
Certified to various industry standards for quality assurance and reliability
Designed for versatility with both wire-to-panel and wire-to-wire configurations
Comes equipped with a locking latch panel mount feature for secure installations
Facilitates easy maintenance with its classification as non-sealable
Optimised for 14 positions across two rows, offering compact design
Configured with mating alignment and retention tabs for enhanced connection stability
Manufactured to operate effectively within a wide voltage range
Offers low halogen content, contributing to environmentally friendly construction
Certified to various industry standards for quality assurance and reliability
Related links
- TE Connectivity Housing Mini-Universal MATE-N-LOK 250 V dc
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity Housing Receptacle Cable Mount, 250 V dc
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Housing Socket Panel Mount, 250 V ac
- TE Connectivity Housing Male Panel Mount, 250 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V ac
- TE Connectivity Housing Female Panel Mount, 250 V ac
