TE Connectivity Housing, 9 Way, Plug, MATE-N-LOK, Panel Mount, 250 V

Subtotal (1 bag of 200 units)*

£143.15

(exc. VAT)

£171.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£143.15£0.716

*price indicative

RS Stock No.:
480-466
Mfr. Part No.:
1-171197-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Plug

Series

MATE-N-LOK

Type

Housing

Mounting Type

Panel Mount

Voltage Rating

250 V

COO (Country of Origin):
JP
The TE Connectivity Innovative housing plug is designed specifically for crimping applications involving wire-to-panel and wire-to-wire connections. Built to meet the stringent UL 94V-2 standards, this product ensures safety and reliability in varied environments. With its robust construction and a configuration of 9 positions arranged in 3 rows, this connector offers exceptional versatility for commercial uses. This housing plug is adept at handling operating voltages of up to 250 VAC, providing peace of mind in electrical applications. Its natural colour and nylon material make it a durable choice, while its crimp termination method ensures a secure fit. The product is also compliant with various industry standards, making it ideal for a wide range of projects.

Exceptional durability ensures long lasting performance
Crimp termination method simplifies installation
Compatible with various panel mount features for easy integration
Certifications from agencies like CSA and UL demonstrate high quality standards
Low halogen content promotes environmental safety
Multiple compatible parts enhance flexibility in application
Designed to withstand a wide operating temperature range
User friendly accessibility for quick adjustments and maintenance

Related links