TE Connectivity Plug Hosing, 7 Way, 5A, Male, MATE-N-LOK, Panel Mount, 250 V

Subtotal (1 pack of 500 units)*

£142.47

(exc. VAT)

£170.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£142.47£0.285

*price indicative

RS Stock No.:
477-409
Mfr. Part No.:
1445048-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Current Rating

5A

Gender

Male

Series

MATE-N-LOK

Type

Plug Hosing

Mounting Type

Panel Mount

Voltage Rating

250 V

COO (Country of Origin):
CN
The TE Connectivity panel mount single row housing is engineered to provide an efficient and reliable solution for various electronic applications. This component is designed to hold connections securely, ensuring consistent performance in a multitude of environments. With its robust construction, it caters to the need for durability whilst delivering exceptional ease of integration within existing systems. The housing's compliance with industry standards further enhances its credibility, making it a preferred choice for professionals seeking quality and reliability. Ideal for modern electronic assemblies, this product reflects a commitment to innovation and functionality without compromising on safety or environmental standards.

Offers low halogen content, ensuring a reduced environmental impact
Complies with EU RoHS and ELV directives for material safety
Designed for easy installation, enhancing efficiency in assembly processes
Supports a range of compatible parts, fostering versatility in usage
Engineered for durability, ensuring longevity in demanding applications
Provides excellent performance in various electronic environments
Contains no REACH SVHC, promoting safety in end-user applications

Related links