TE Connectivity Housing, 10 Way, Mini-Universal MATE-N-LOK, Panel Mount, 250 V dc
- RS Stock No.:
- 469-483
- Mfr. Part No.:
- 1-794615-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£186.37
(exc. VAT)
£223.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.37 | £0.373 |
*price indicative
- RS Stock No.:
- 469-483
- Mfr. Part No.:
- 1-794615-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Series | Mini-Universal MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Series Mini-Universal MATE-N-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug from the micro mate-n-lok series is designed for robust wire-to-panel and wire-to-wire connections. Engineered with a durable nylon material, this connector ensures long-lasting performance in a variety of applications. With a compact 10-position configuration, it offers precise mating alignment and retention, making it ideal for power and signal circuit applications. Its UL rating and compliance with multiple industry standards further enhance its reliability, providing users with peace of mind in critical connectivity scenarios. The connector's impressive operating temperature range and electrical characteristics make it suitable for use in challenging environments, ensuring dependable operation wherever needed. Experience first-rate performance and versatility with this innovative connector, perfect for demanding connectivity solutions.
Designed for both wire-to-panel and wire-to-wire applications
Durable nylon housing material provides enhanced strength
Compact configuration supports multiple connection options
Secure mating alignment features ensure reliable connections
UL rated and compliant with various industry standards
Wide operating temperature range accommodates diverse conditions
Low halogen content emphasises compliance with safety regulations
Facilitates easy panel mounting with a locking latch mechanism
Optimised for crimp termination methods, enhancing installation efficiency
Serves well in both power and signal circuit applications
Durable nylon housing material provides enhanced strength
Compact configuration supports multiple connection options
Secure mating alignment features ensure reliable connections
UL rated and compliant with various industry standards
Wide operating temperature range accommodates diverse conditions
Low halogen content emphasises compliance with safety regulations
Facilitates easy panel mounting with a locking latch mechanism
Optimised for crimp termination methods, enhancing installation efficiency
Serves well in both power and signal circuit applications
Related links
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Housing Socket Panel Mount, 250 V ac
- TE Connectivity Housing Male Panel Mount, 250 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V ac
- TE Connectivity Housing Female Panel Mount, 250 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V dc
