TE Connectivity Housing, 15 Way, Plug, Mini-Universal MATE-N-LOK, Cable Mount, 600 V dc

Subtotal (1 bag of 200 units)*

£162.43

(exc. VAT)

£194.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£162.43£0.812

*price indicative

RS Stock No.:
480-473
Mfr. Part No.:
1-172171-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Plug

Series

Mini-Universal MATE-N-LOK

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

600 V dc

COO (Country of Origin):
CN
The TE Connectivity Housing plug crimp connector is designed for wire-to-wire applications, catering to a variety of connectivity needs. This product features a robust construction, ensuring reliability in demanding environments while maintaining UL 94V-0 flammability standards. With its 15-position configuration and a compact design, this connector excels in providing efficient and secure connections for electrical circuits. It is ideal for use in diverse settings, ensuring flexible usability across numerous industries. The nylon 66 material grants durability against temperature variations, providing a suitable operating temperature range that enhances its applicability. This connector is an optimal choice for engineers seeking a reliable solution that meets high standards of safety and performance in electronic assemblies.

Designed for crimp termination method to guarantee strong connections
Black primary product colour integrates well with various aesthetics
Operates efficiently across a wide voltage range for diverse applications
Offers low halogen content for compliance with environmental standards
Features a compact footprint facilitating easier installation in tight spaces
Compatible with a range of TE connectivity parts for versatile applications
Constructed to endure operating conditions from 20 to 105 degrees Celsius

Related links