TE Connectivity Housing, 3 Way, Plug, Mini-Universal MATE-N-LOK, Cable Mount, 600 V
- RS Stock No.:
- 480-472
- Mfr. Part No.:
- 1-172166-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£268.42
(exc. VAT)
£322.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £268.42 | £0.537 |
*price indicative
- RS Stock No.:
- 480-472
- Mfr. Part No.:
- 1-172166-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Gender | Plug | |
| Series | Mini-Universal MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Gender Plug | ||
Series Mini-Universal MATE-N-LOK | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector from the mini-universal mate-n-lok series is expertly designed for crimp wire-to-wire applications. Engineered with a reliable nylon 66/6 body, it ensures durability and resilience under varying conditions. The product supports three power positions, making it a versatile solution for your connectivity needs. Ideal for high-voltage applications, it operates effectively at up to 600 VAC. The internal structure boasts a non-sealable design with a robust socket contact type to enhance connection stability. Its low halogen content meets stringent environmental standards, allowing users to confidently integrate it into compliant designs.
Constructed with high-quality nylon, ensuring longevity and durability
Designed with a distinctive red color for easy identification
Accommodates a three-position configuration for versatile applications
Optimized for crimp termination method for robust connectivity
Rated for an operating temperature range of -20 to 105 °C for reliability in diverse environments
Compatible with various parts, enhancing customization and project adaptability
Supports a cable mount configuration, facilitating free-hanging installations
Meets industry standards for flammability and safety, ensuring peace of mind in usage
Designed with a distinctive red color for easy identification
Accommodates a three-position configuration for versatile applications
Optimized for crimp termination method for robust connectivity
Rated for an operating temperature range of -20 to 105 °C for reliability in diverse environments
Compatible with various parts, enhancing customization and project adaptability
Supports a cable mount configuration, facilitating free-hanging installations
Meets industry standards for flammability and safety, ensuring peace of mind in usage
Related links
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Housing Universal MATE-N-LOK 600 V ac
- TE Connectivity MATE-N-LOK Plug Cable Mount, 600 V ac
- TE Connectivity Socket Contact Socket Socket Mount, 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity 4.2mm Pitch 1 Row
- TE Connectivity Housing Mini-Universal MATE-N-LOK 250 V dc
- TE Connectivity Housing Male Cable Mount, 600 V ac
