TE Connectivity Housing, 12 Way, Plug, MATE-N-LOK, Cable Mount, 600 V ac
- RS Stock No.:
- 503-260
- Mfr. Part No.:
- 1586848-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£144.05
(exc. VAT)
£172.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £144.05 | £0.36 |
*price indicative
- RS Stock No.:
- 503-260
- Mfr. Part No.:
- 1586848-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Gender | Plug | |
| Series | MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Gender Plug | ||
Series MATE-N-LOK | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity universal mate-n-lok housing is a robust solution designed for connecting components within both wire-to-board and wire-to-wire applications. With a UL 94V-2 rating, this connector excels in environments requiring compliance with stringent safety standards. Featuring a 12-position configuration and constructed from durable nylon, it ensures reliability under a wide range of operating temperatures from -55°C to 105°C. Its crimp termination method simplifies installation, while the natural finish enhances integration into diverse settings. Ideal for power and signal circuits, this housing brings together functionality and versatility to meet various electrical connection needs.
Seamless integration with rectangular wire and cable connectors
Lightweight design that does not compromise on strength
Designed to provide excellent contact retention within the housing
Manufactured without multiple contact types for simplified use
Free-hanging cable mount type ensures flexible installation options
Certified to meet CSA and VDE standards for added reliability
Compliant with the EU RoHS Directive, ensuring environmentally responsible use
Offers easy access for maintenance while maintaining secure fittings
Lightweight design that does not compromise on strength
Designed to provide excellent contact retention within the housing
Manufactured without multiple contact types for simplified use
Free-hanging cable mount type ensures flexible installation options
Certified to meet CSA and VDE standards for added reliability
Compliant with the EU RoHS Directive, ensuring environmentally responsible use
Offers easy access for maintenance while maintaining secure fittings
Related links
- TE Connectivity MATE-N-LOK Plug Cable Mount, 600 V ac
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity Housing Universal MATE-N-LOK 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Housing Male Cable Mount, 600 VDC
- TE Connectivity Housing Receptacle Cable Mount, 250 V dc
- TE Connectivity Housing Plug Panel Mount, 250 V ac
