TE Connectivity Housing, 15 Way, Socket, MATE-N-LOK, Panel Mount, 250 V ac

Subtotal (1 pack of 250 units)*

£165.18

(exc. VAT)

£198.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.18£0.661

*price indicative

RS Stock No.:
475-210
Mfr. Part No.:
1-480323-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Socket

Series

MATE-N-LOK

Type

Housing

Mounting Type

Panel Mount

Voltage Rating

250 V ac

COO (Country of Origin):
US
The TE Connectivity housing connector is designed for both wire-to-panel and wire-to-wire applications, meeting stringent industry standards. With its durable natural nylon construction and a distinctive crimp termination method, it ensures a reliable connection for your electrical needs. The product boasts 15 positions across 3 rows, accommodating various configurations within complex electrical systems. Engineered to endure challenging conditions, this connector operates within a wide temperature range, making it suitable for diverse applications. Conforming to UL 94V-2 flammability standards, it assures safety alongside performance. Whether you're in commercial sectors or demanding technical environments, this connector serves as a trustworthy solution for your connectivity requirements.

Natural nylon construction enhances durability and resilience
Crimp termination ensures a secure connection to wires
15 positions support versatile circuit configurations
Designed for both panel mounting and wire-to-wire applications
Wide temperature range allows for diverse operating conditions
Compliance with stringent UL standards enhances safety assurance
Low halogen content contributes to environmentally friendly usage
Compatible with a variety of power and signal circuit applications
Locking leg design secures the connector firmly in place

Related links