TE Connectivity Housing, 6 Way, Male, MATE-N-LOK, Panel Mount, 250 V ac
- RS Stock No.:
- 475-207
- Mfr. Part No.:
- 1-480271-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 350 units)*
£151.06
(exc. VAT)
£181.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.06 | £0.432 |
*price indicative
- RS Stock No.:
- 475-207
- Mfr. Part No.:
- 1-480271-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Series | MATE-N-LOK | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Gender Male | ||
Series MATE-N-LOK | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is engineered for reliable crimp connections, seamlessly integrating both wire-to-panel and wire-to-wire applications. Designed with precision, it supports six positions and features a robust nylon construction to withstand varying environmental conditions. The product conforms to UL 94V-2 flammability standards, ensuring safety and durability. Its thoughtful design includes a panel mount feature with a locking ear, making installation straightforward and secure. Ideal for commercial use, this connector is a perfect fit for your diverse wiring needs, providing exceptional performance and reliability for any project.
Natural colour offers versatility in various applications
Panel mount feature ensures secure attachment to surfaces
Compatible with multiple wire gauges for flexible installation
Low halogen material contributes to environmental compliance
Crimp termination method guarantees a strong and reliable connection
Optimised row-to-row spacing allows for effective circuit design
Supports wide operating temperature range for diverse environments
Circuit identification feature aids in easy installation and troubleshooting
Meets industry standards for quality and safety assurance
Panel mount feature ensures secure attachment to surfaces
Compatible with multiple wire gauges for flexible installation
Low halogen material contributes to environmental compliance
Crimp termination method guarantees a strong and reliable connection
Optimised row-to-row spacing allows for effective circuit design
Supports wide operating temperature range for diverse environments
Circuit identification feature aids in easy installation and troubleshooting
Meets industry standards for quality and safety assurance
Related links
- TE Connectivity Housing Socket Panel Mount, 250 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V ac
- TE Connectivity Housing Female Panel Mount, 250 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Housing Mini-Universal MATE-N-LOK 250 V dc
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Plug Hosing 5A MATE-N-LOK 250 V
- TE Connectivity Housing Male Panel Mount, 600 V ac
