TE Connectivity Connector Housing, 4 Way, Receptacle, MATE-N-LOK, Panel Mount, 600 V dc
- RS Stock No.:
- 471-472
- Mfr. Part No.:
- 1-172160-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.30 | £0.633 |
*price indicative
- RS Stock No.:
- 471-472
- Mfr. Part No.:
- 1-172160-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Series | MATE-N-LOK | |
| Type | Connector Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 600 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Series MATE-N-LOK | ||
Type Connector Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is expertly engineered for crimp termination, providing reliable connectivity for wire-to-panel and wire-to-wire applications. With a commitment to durability and safety, this product is constructed from high-quality nylon 66 and conforms to stringent UL 94V-0 flammability standards. Designed to accommodate six positions and featuring a dual-row layout, it ensures efficient space utilisation. The panel mount feature integrates seamlessly into your application, while the extended operating temperature range enhances versatility across diverse environments. This unique component is the ideal choice for modern electronic solutions that require both functionality and resilience.
Designed for mini universal MATE N LOK systems
Panel mount feature supports secure installation
Constructed from robust nylon 66 for enhanced durability
Electrical design accommodates both power and signal applications
Low halogen content promotes environmental sustainability
Offers compatibility with various connector contacts and hardware
Features a unique identification marking for easy circuit recognition
Panel mount feature supports secure installation
Constructed from robust nylon 66 for enhanced durability
Electrical design accommodates both power and signal applications
Low halogen content promotes environmental sustainability
Offers compatibility with various connector contacts and hardware
Features a unique identification marking for easy circuit recognition
Related links
- TE Connectivity Connector Housing Receptacle Panel Mount, 600 V dc
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Universal MATE-N-LOK 600 V ac
