TE Connectivity Connector Housing, 4 Way, Receptacle, MATE-N-LOK, Panel Mount, 600 V dc
- RS Stock No.:
- 471-470
- Mfr. Part No.:
- 1-172159-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£289.07
(exc. VAT)
£346.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £289.07 | £0.578 |
*price indicative
- RS Stock No.:
- 471-470
- Mfr. Part No.:
- 1-172159-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Series | MATE-N-LOK | |
| Type | Connector Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 600 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Series MATE-N-LOK | ||
Type Connector Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle for crimp connections offers a reliable solution for wire-to-panel and wire-to-wire applications. Designed with versatility in mind, this mini-universal mate-n-lok connector facilitates seamless integration into various assembly processes. Made from durable nylon 66, it boasts impressive mechanical strength while ensuring long-lasting performance. With a proven UL flammability rating of 94V-0, it meets stringent safety standards, making it a trusted choice for professionals. Its compact dimensions enable efficient space utilisation, while its dynamic operating temperature range guarantees functionality across different environments, ensuring dependable operation wherever it is deployed.
Compact design optimises space in diverse applications
Designed for ease of crimp connections for quick installation
Robust nylon material enhances durability and long term reliability
Meets recognised industry standards for safety and quality
Rated for operation in varying temperature conditions for versatile use
Compatible with a range of TE parts for greater flexibility in applications
Simple panel mounting feature simplifies assembly processes
Designed for ease of crimp connections for quick installation
Robust nylon material enhances durability and long term reliability
Meets recognised industry standards for safety and quality
Rated for operation in varying temperature conditions for versatile use
Compatible with a range of TE parts for greater flexibility in applications
Simple panel mounting feature simplifies assembly processes
Related links
- TE Connectivity Connector Housing Receptacle Panel Mount, 600 V dc
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V
- TE Connectivity Housing Plug Panel Mount, 250 V ac
- TE Connectivity Housing Socket Panel Mount, 250 V ac
- TE Connectivity Housing Male Panel Mount, 250 V ac
- TE Connectivity Housing Female Panel Mount, 250 V ac
