TE Connectivity Connector, 3 Way, 9A, Male, LIGHT-N-LOK, Cable Mount, 600 V ac
- RS Stock No.:
- 477-690
- Mfr. Part No.:
- 1-2834055-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.454 |
*price indicative
- RS Stock No.:
- 477-690
- Mfr. Part No.:
- 1-2834055-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Current Rating | 9A | |
| Gender | Male | |
| Series | LIGHT-N-LOK | |
| Type | Connector | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Current Rating 9A | ||
Gender Male | ||
Series LIGHT-N-LOK | ||
Type Connector | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity ballast connector is designed to streamline your lighting projects with exceptional reliability and performance. The product features a poke-in termination method, ensuring quick and secure connections for wire-to-wire applications. With a compact design that accommodates a centreline pitch of just 4.5 mm, this connector is perfect for environments that require space-saving solutions without compromising quality or functionality. Whether youre working with 16 to 22 AWG wire, this connector meets diverse requirements, providing robust performance across multiple applications. The durable construction and reliable electrical characteristics make it ideal for use in various lighting systems, bolstering efficiency and longevity. Elevate your connectivity experience with this superior connector, designed to support the demands of modern wiring solutions alongside comprehensive compliance with industry standards.
Suitable for use in operational environments up to 105 °C
Features a natural primary product colour for easy integration
Meets rigorous UL flammability rating for added safety
Configured specifically for wire-to-wire connections to enhance system flexibility
Packaged in bulk quantities for convenience and efficiency
Features a natural primary product colour for easy integration
Meets rigorous UL flammability rating for added safety
Configured specifically for wire-to-wire connections to enhance system flexibility
Packaged in bulk quantities for convenience and efficiency
Related links
- TE Connectivity Housing Universal MATE-N-LOK 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity MATE-N-LOK Plug Cable Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
