TE Connectivity Housing, 4 Way, Male, Power Double Lock, Cable Mount, 300 V ac

Subtotal (1 bag of 600 units)*

£154.45

(exc. VAT)

£185.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£154.45£0.257

*price indicative

RS Stock No.:
477-641
Mfr. Part No.:
1-368575-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Gender

Male

Series

Power Double Lock

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

300 V ac

COO (Country of Origin):
CN
The TE Connectivity housing plug is a superior solution for modern wiring requirements, seamlessly integrating wire-to-board and wire-to-wire connections. Engineered to support a range of applications, this product is compliant with UL 94V-0 standards, promising safety and reliability in electrical installations. With its robust design, it accommodates four positions and ensures ease of crimp termination, making it suitable for both stranded and solid wire types. The double lock mechanism adds an extra layer of security, ensuring that your connections are stable and secure. Designed for versatility, this housing plug proves essential for power and signal circuits in various industrial and consumer applications, affirming its role as an indispensable connector in your toolkit.

Constructed from high-quality PA 66 material for durability
Enhanced heat resistance, suitable for various operating environments
Compact design allows for space-saving installations
Facilitates easy assembly with crimping technique
Designed for flexibility in wire connections with reliable contact retention
Compatible with various connector systems, enhancing versatility
Offers a glow wire rating of 750°C, ensuring safety under high temperatures
Available in a vibrant yellow colour for easy identification
Meets stringent compliance standards to ensure product integrity

Related links